PC817X2NSZ2B
Description: Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4

Overview of PC817X2NSZ2B by Sharp Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for PC817X2NSZ2B by Sharp Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PC817X2NSZ2B by Sharp Corp

PC817X2NSZ2B
Sharp Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SHARP CORP
Package Description
DIP-4
Reach Compliance Code
unknown
Samacsys Manufacturer
Sharp Microelectronics
Additional Feature
UL RECOGNISED
Coll-Emtr Bkdn Voltage-Min
80 V
Configuration
SINGLE
Current Transfer Ratio-Min
130%
Dark Current-Max
100 nA
Forward Current-Max
0.05 A
Forward Voltage-Max
1.4 V
Isolation Voltage-Max
5000 V
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
1
On-State Current-Max
0.05 A
Operating Temperature-Max
100 °C
Operating Temperature-Min
-30 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Packing Method
BOX
Power Dissipation-Max
0.15 W
Response Time-Max
0.000018 s
Surface Mount
NO
Want to compare parts?
  1. PC817X2NSZ2B
    Sharp Corp
    Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PC817X2NSZ2B by Sharp Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PC817X2NSZ2B by Sharp Corp

Select Manufacturer
Which Manufacturer of PC817X2NSZ2B would you like to use for your alert(s)?
  • Please alert me when PC817X2NSZ2B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PC817X2NSZ2B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PC817X2NSZ2B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PC817X2NSZ2B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PC817X2NSZ2B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PC817X2NSZ2B by Sharp Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: