-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 1-Element, 5000V Isolation,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4 |
|
$20.0000 / $22.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PC817XNNSZ0F
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
PC817XNNSZ0F
Sharp Corp
Transistor Output Optocoupler, 1-Element, 5000V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Sharp Microelectronics | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Bismuth (Sn/Bi) |
This table gives cross-reference parts and alternative options found for PC817XNNSZ0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC817XNNSZ0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC817XP7J00F | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC, SMT, DIP-4 | Sharp Corp | PC817XNNSZ0F vs PC817XP7J00F |
PC123F2 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-4 | Sharp Corp | PC817XNNSZ0F vs PC123F2 |
PC123X8YSZ0F | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC, DIP-4 | Sharp Corp | PC817XNNSZ0F vs PC123X8YSZ0F |
PC817XI4J00F | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC, SMT, DIP-4 | Sharp Corp | PC817XNNSZ0F vs PC817XI4J00F |
PC713V8YIPX | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SMT, PLASTIC, DIP-6 | Sharp Corp | PC817XNNSZ0F vs PC713V8YIPX |
PC817X7 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Sharp Corp | PC817XNNSZ0F vs PC817X7 |
PC123X2NUP0F | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC, SMT, DIP-4 | Sharp Corp | PC817XNNSZ0F vs PC123X2NUP0F |
PC123FY | Transistor Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-4 | Sharp Corp | PC817XNNSZ0F vs PC123FY |
H11A817C | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 | QT Optoelectronics | PC817XNNSZ0F vs H11A817C |
PC713V3YIZX | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SMT, PLASTIC, DIP-6 | Sharp Corp | PC817XNNSZ0F vs PC713V3YIZX |