Part Details for PC82 by Philmore
Overview of PC82 by Philmore
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC822G2(20)-E1-A | Renesas Electronics Corporation | Dual Operational amplifier | |
UPC821C-A | Renesas Electronics Corporation | Operational Amplifiers | |
UPC821G2-E2-A | Renesas Electronics Corporation | Operational Amplifiers |
Price & Stock for PC82
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res POT 1K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turn 6mm (39.4 X 17 X 31.5mm) Pin Thru-Hole RoHS: Compliant |
24 In Stock |
|
$1.5400 / $2.2300 | Buy Now |
|
Master Electronics | Res POT 1K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turn 6mm (39.4 X 17 X 31.5mm) Pin Thru-Hole RoHS: Compliant |
24 In Stock |
|
$1.5400 / $2.2300 | Buy Now |