Part Details for PC86 by Philmore
Overview of PC86 by Philmore
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC86
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res POT 100K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turn 6mm (39.4 X 17 X 31.5mm) Pin Thru-Hole RoHS: Compliant |
2 In Stock |
|
$1.5600 / $2.4500 | Buy Now |
|
Master Electronics | Res POT 100K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turn 6mm (39.4 X 17 X 31.5mm) Pin Thru-Hole RoHS: Compliant |
2 In Stock |
|
$1.5600 / $2.4500 | Buy Now |