Part Details for PC8640FGH1067NE by e2v technologies
Overview of PC8640FGH1067NE by e2v technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC8640FGH1067NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PC8640FGH1067NE
|
Avnet Silica | (Alt: PC8640FGH1067NE) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PC8640FGH1067NE
PC8640FGH1067NE CAD Models
PC8640FGH1067NE Part Data Attributes:
|
PC8640FGH1067NE
e2v technologies
Buy Now
Datasheet
|
Compare Parts:
PC8640FGH1067NE
e2v technologies
Microprocessor, 32-Bit, 533MHz, CMOS, CBGA1023, 33 X 33 MM, 1 MM PITCH, CERAMIC, FCBGA-1023
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | BGA | |
Package Description | FCBGA-1023 | |
Pin Count | 1023 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 166.66 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CBGA-B1023 | |
JESD-609 Code | e0 | |
Length | 33 mm | |
Low Power Mode | NO | |
Number of Terminals | 1023 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.97 mm | |
Speed | 533 MHz | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 33 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for PC8640FGH1067NE
This table gives cross-reference parts and alternative options found for PC8640FGH1067NE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC8640FGH1067NE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC8640MGH1250HE | RISC Microprocessor, CMOS | e2v technologies | PC8640FGH1067NE vs PC8640MGH1250HE |
PC8640MGH1000NE | RISC Microprocessor, CMOS | e2v technologies | PC8640FGH1067NE vs PC8640MGH1000NE |
PC8640FGH1250NE | RISC Microprocessor, CMOS | e2v technologies | PC8640FGH1067NE vs PC8640FGH1250NE |
PC8640FGH1250HC | RISC Microprocessor, CMOS | e2v technologies | PC8640FGH1067NE vs PC8640FGH1250HC |
PC8640MGH1067NE | RISC Microprocessor, CMOS | e2v technologies | PC8640FGH1067NE vs PC8640MGH1067NE |
PC8640VGH1067HE | RISC Microprocessor, CMOS | e2v technologies | PC8640FGH1067NE vs PC8640VGH1067HE |
PC8640DFSH1067NC | Microprocessor, 32-Bit, 533MHz, CMOS, CBGA1023, 33 X 33 MM, 1 MM PITCH, CERAMIC, ROHS COMPLIANT, FCBGA-1023 | e2v technologies | PC8640FGH1067NE vs PC8640DFSH1067NC |
PC8640FGH1067NC | Microprocessor, 32-Bit, 533MHz, CMOS, CBGA1023, 33 X 33 MM, 1 MM PITCH, CERAMIC, FCBGA-1023 | e2v technologies | PC8640FGH1067NE vs PC8640FGH1067NC |
PC8640FGH1000HC | RISC Microprocessor, CMOS | e2v technologies | PC8640FGH1067NE vs PC8640FGH1000HC |
PC8640VGH1000NE | RISC Microprocessor, CMOS | e2v technologies | PC8640FGH1067NE vs PC8640VGH1000NE |