Part Details for PC87591S-VPCI00 by National Semiconductor Corporation
Overview of PC87591S-VPCI00 by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PC87591S-VPCI00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PC87591S-VPCI00-ND
|
DigiKey | RISC MPU, 16-BIT, 20MHZ PQFP176 Min Qty: 56 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
111 In Stock |
|
$5.3800 | Buy Now |
|
Rochester Electronics | RISC Microprocessor, 16-Bit, CR16C CPU, 20MHz, CMOS, PQFP176 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 111 |
|
$4.6100 / $5.4300 | Buy Now |
Part Details for PC87591S-VPCI00
PC87591S-VPCI00 CAD Models
PC87591S-VPCI00 Part Data Attributes:
|
PC87591S-VPCI00
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PC87591S-VPCI00
National Semiconductor Corporation
IC,MICROPROCESSOR,16-BIT,CMOS,QFP,176PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 16 | |
JESD-30 Code | S-PQFP-G176 | |
JESD-609 Code | e0 | |
Number of Terminals | 176 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP176,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Speed | 20 MHz | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |