Part Details for PC911223KA by TE Connectivity
Overview of PC911223KA by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PC911223KA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X0053
|
Newark | Pc911 22K 10% Lin |Citec Te Connectivity PC911223KA RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3200 | Buy Now |
DISTI #
279-PC911223KA
|
Mouser Electronics | Trimmer Resistors - Through Hole PC911 22K 10% LIN | 0 |
|
$16.4800 | Order Now |
DISTI #
1625940-9
|
Avnet Abacus | Rotary Potentiometer, Cermet, 22 kOhm, 1Turn, Linear, 1 W, � 10% (Alt: 1625940-9) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
Part Details for PC911223KA
PC911223KA CAD Models
PC911223KA Part Data Attributes
|
PC911223KA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PC911223KA
TE Connectivity
Potentiometer, 1W, 10% +/-Tol, 1 Turn(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Actuator Orientation | VERTICAL | |
Number of Turns | 1 | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | POTENTIOMETER | |
Tolerance | 10% |