-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PC925
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
PC925
Sharp Corp
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Sharp Microelectronics | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
On-State Current-Max | 0.5 A | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
This table gives cross-reference parts and alternative options found for PC925. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC925, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC923X | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, | Sharp Corp | PC925 vs PC923X |