Part Details for PC95EL15.5X5.8-Z by TDK Corporation
Overview of PC95EL15.5X5.8-Z by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC95EL15.5X5.8-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC2661
|
Newark | -/Tray |Tdk PC95EL15.5X5.8-Z Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
445-180859-ND
|
DigiKey | FERRITE CORE EL 3.68UH PCS95 2PC Min Qty: 1 Lead time: 15 Weeks Container: Tray |
501 In Stock |
|
$0.6824 / $1.5800 | Buy Now |
DISTI #
PC95EL15.5X5.8-Z
|
Avnet Americas | Ferrite Inductor EL Core 3.68uH 25% 1kHz - Trays (Alt: PC95EL15.5X5.8-Z) Min Qty: 450 Package Multiple: 450 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$0.9612 | Buy Now |
DISTI #
810-PC95EL15.5X5.8-Z
|
Mouser Electronics | Ferrite Cores & Accessories 3680n 25% Mn-Zn PC95 Ferrite Core RoHS: Compliant | 23 |
|
$0.6690 / $1.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Tray | 0Tray |
|
$0.7580 | Buy Now |
DISTI #
PC95EL15.5X5.8-Z
|
Avnet Americas | Ferrite Inductor EL Core 3.68uH 25% 1kHz - Trays (Alt: PC95EL15.5X5.8-Z) Min Qty: 450 Package Multiple: 450 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$0.9612 | Buy Now |