Part Details for PCA-2-CC-12-V-3-T/R by Adam Technologies Inc
Overview of PCA-2-CC-12-V-3-T/R by Adam Technologies Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCA-2-CC-12-V-3-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-PCA-2-CC-12-V3TR
|
Mouser Electronics | FFC & FPC Connectors ZIF FLEX 1.00MM 12P TOP ENTRY SMT FLEX T=0.3MM TIN NAT TR RoHS RoHS: Compliant | 0 |
|
$0.4220 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9900 Package Multiple: 9900 Container: Reel | 0Reel |
|
$0.4950 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4299 / $1.1774 | Buy Now |
DISTI #
CONN3863
|
Rutronik | 12P ZIF FLEX CIRC CONN SMT TOP RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Reel |
Stock DE - 900 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.3185 / $0.3730 | Buy Now |