Part Details for PCA-2FA-10-HL-3 by Adam Technologies Inc
Overview of PCA-2FA-10-HL-3 by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCA-2FA-10-HL-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-PCA-2FA-10-HL-3-ND
|
DigiKey | CONN FFC FPC BOTTOM 10POS 1MM RA Min Qty: 1 Lead time: 14 Weeks Container: Tube |
601 In Stock |
|
$0.5734 / $0.9200 | Buy Now |
DISTI #
737-PCA-2FA-10-HL-3
|
Mouser Electronics | FFC & FPC Connectors FPC/FFC CONNECTOR, ZIF TYPE, 1MM RoHS: Compliant | 0 |
|
$0.4890 | Order Now |
DISTI #
74896766
|
RS | Connector, FPC/FCC, ZIF TYPE, 1MM, side entry, lower contact, 10 position | Adam Tech PCA-2FA-10-HL-3 RoHS: Not Compliant Min Qty: 5004 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5004 Package Multiple: 36 Container: Tube | 0Tube |
|
$0.4510 | Buy Now |
|
Onlinecomponents.com | FPC/FFC Connector, ZIF Flex Circuit, 10pos 1mm Pitch - Tube RoHS: Compliant | 0 |
|
$0.3915 / $0.8200 | Buy Now |