Part Details for PCA-2FA-12-HL-3-T/R by Adam Technologies Inc
Overview of PCA-2FA-12-HL-3-T/R by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCA-2FA-12-HL-3-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-PCA-2FA-12-HL3TR
|
Mouser Electronics | FFC & FPC Connectors ZIF FLEX 1.0MM 12P SIDE ENTRY LOWER CONTACT SMT FLEX T=0.3MM H=2.3MM TIN NAT TR RoHS RoHS: Compliant | 0 |
|
$0.8110 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.9510 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8260 / $2.2620 | Buy Now |