Part Details for PCA-6-LA-24-HL-3-T/R by Adam Technologies Inc
Overview of PCA-6-LA-24-HL-3-T/R by Adam Technologies Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCA-6-LA-24-HL-3-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-PCA-6-LA-24-HL-3-T/RCT-ND
|
DigiKey | CONN FFC BOTTOM 24POS 0.5MM R/A Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2424 / $0.4800 | Buy Now |
DISTI #
737-PCA6LA24HL3T/R
|
Mouser Electronics | FFC & FPC Connectors FPC/FFC CONNECTOR, ZIF TYPE, .5M RoHS: Compliant | 0 |
|
$0.2000 / $0.2300 | Order Now |
DISTI #
74541152
|
RS | Connector, FPC/FCC, ZIF TYPE, .5M, side entry, lower contact, 24 position | Adam Tech PCA-6-LA-24-HL-3-T/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$424.4400 | RFQ |
|
Onlinecomponents.com | FPC/FFC Connector, ZIF Flex Circuit, 24pos.5mm Pitch - Tape&Reel RoHS: Compliant | 0 |
|
$0.1856 / $0.2094 | Buy Now |
Part Details for PCA-6-LA-24-HL-3-T/R
PCA-6-LA-24-HL-3-T/R CAD Models
PCA-6-LA-24-HL-3-T/R Part Data Attributes
|
PCA-6-LA-24-HL-3-T/R
Adam Technologies Inc
Buy Now
|
Compare Parts:
PCA-6-LA-24-HL-3-T/R
Adam Technologies Inc
|
Samacsys Manufacturer | Adam Tech |