There are no models available for this part yet.
Overview of PCA-6-LA-24-HL-3 by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PCA-6-LA-24-HL-3 by Adam Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2057-PCA-6-LA-24-HL-3-ND
|
DigiKey | CONN FFC BOTTOM 24POS 0.5MM R/A Min Qty: 1 Lead time: 14 Weeks Container: Tube |
481 In Stock |
|
$0.7543 / $1.4300 | Buy Now | |
DISTI #
737-PCA-6-LA-24-HL-3
|
Mouser Electronics | FFC & FPC Connectors FPC/FFC CONNECTOR ZIF TYPE .5M RoHS: Compliant | 0 |
|
$0.7540 | Order Now | |
DISTI #
74896767
|
RS | Connector, FPC/FCC, ZIF TYPE, .5M, side entry, lower contact, 24 position | Adam Tech PCA-6-LA-24-HL-3 RoHS: Not Compliant Min Qty: 5016 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5016 Package Multiple: 33 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$0.5810 | Buy Now | ||
Onlinecomponents.com | FPC/FFC Connector ZIF Flex Circuit, 24pos.5mm Pitch - Tube RoHS: Compliant | 0 |
|
$0.5050 / $1.0570 | Buy Now |
CAD Models for PCA-6-LA-24-HL-3 by Adam Technologies Inc
Part Data Attributes for PCA-6-LA-24-HL-3 by Adam Technologies Inc
PCA-6-LA-24-HL-3
Adam Technologies Inc
|
|
---|---|
Samacsys Manufacturer
|
Adam Tech
|
Want to compare parts?
-
PCA-6-LA-24-HL-3Adam Technologies IncVS
-