Part Details for PCA-6-UA-24-HL-3-MT-T/R by Adam Technologies Inc
Overview of PCA-6-UA-24-HL-3-MT-T/R by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCA-6-UA-24-HL-3-MT-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-PCA6UA24HL3MTTR
|
Mouser Electronics | FFC & FPC Connectors ZIF FLEX 0.50MM 24P SIDE ENTRY LOWER CONTACT SMT FLEX T=0.3MM H=2.06MM MATTE TIN NAT RoHS RoHS: Compliant | 0 |
|
$0.2360 / $0.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.2770 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2186 / $0.2940 | Buy Now |