There are no models available for this part yet.
Overview of PCA-6FA-12-HL-3-G-T/R by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PCA-6FA-12-HL-3-G-T/R by Adam Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
737-PCA6FA12HL3GTR
|
Mouser Electronics | FFC & FPC Connectors ZIF FLEX 0.50MM 12P SIDE ENTRY LOWER CONTACT SMT FLEX T=0.3MM H=1.0MM TR GF RoHS RoHS: Compliant | 0 |
|
$0.3050 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.3580 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3106 / $0.6505 | Buy Now |