Part Details for PCA-7G-19-HD-3-G-TR by Adam Technologies Inc
Overview of PCA-7G-19-HD-3-G-TR by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCA-7G-19-HD-3-G-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-PCA7G19HD3GTR
|
Mouser Electronics | FFC & FPC Connectors CONN FFC/FPC 19POS 0.30MM R/A RoHS: Compliant | 0 |
|
$0.5840 | Order Now |
DISTI #
74894682
|
RS | Connector, FFC/FPC 19 position, 0.30MM, Right Angle | Adam Tech PCA-7G-19-HD-3-G-TR RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6200 | RFQ |
|
Onlinecomponents.com | Connector FFC/FPC, ZIF Flex Circuit, 19Pos 0.30mm Pitch Right Angle - Tape&Reel | 0 |
|
$0.4742 / $0.9932 | Buy Now |