Part Details for PCA.0E.303.CLLC45 by LEMO connectors
Overview of PCA.0E.303.CLLC45 by LEMO connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for PCA.0E.303.CLLC45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-PCA.0E.303.CLLC45-ND
|
DigiKey | CONN CIRC RCPT 3P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bag MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
PCA.0E.303.CLLC45-ND
|
DigiKey | CONN CIRC RCPT 3P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.0100 | Buy Now |
DISTI #
736-PCA0E303CLLC45
|
Mouser Electronics | Circular Push Pull Connectors 3P CBL MT SOLDER REC FEMALE 5.2mm COLLET RoHS: Compliant | 0 |
|
$27.1400 / $36.6400 | Order Now |
DISTI #
000000000002616248
|
Sager | Circular Push Pull Connectors 3P CBL MT SOLDER REC FEMALE 5.2mm COLLET Min Qty: 1 | 0 |
|
$23.3800 / $32.5500 | Buy Now |
Part Details for PCA.0E.303.CLLC45
PCA.0E.303.CLLC45 CAD Models
PCA.0E.303.CLLC45 Part Data Attributes
|
PCA.0E.303.CLLC45
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
PCA.0E.303.CLLC45
LEMO connectors
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP68, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |