Part Details for PCA.2C.306.CLLC75Z by LEMO connectors
Overview of PCA.2C.306.CLLC75Z by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PCA.2C.306.CLLC75Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCA.2C.306.CLLC75Z-ND
|
DigiKey | CONN CIRC RCPT 6P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.1300 | Buy Now |
DISTI #
736-PCA2C306CLLC75Z
|
Mouser Electronics | Circular Push Pull Connectors 6P FREE RCPT SOLDER CABLE COLLET 7.5MM RoHS: Compliant | 0 |
|
$35.2100 / $43.6900 | Order Now |
DISTI #
000000000002616736
|
Sager | Circular Push Pull Connectors 6P FREE RCPT SOLDER CABLE COLLET 7.5MM Min Qty: 1 | 0 |
|
$30.3200 / $45.8900 | Buy Now |
Part Details for PCA.2C.306.CLLC75Z
PCA.2C.306.CLLC75Z CAD Models
PCA.2C.306.CLLC75Z Part Data Attributes:
|
PCA.2C.306.CLLC75Z
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
PCA.2C.306.CLLC75Z
LEMO connectors
Circular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |