Part Details for PCA.3S.675.CLLC82 by LEMO connectors
Overview of PCA.3S.675.CLLC82 by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PCA.3S.675.CLLC82
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1124-PCA.3S.675.CLLC82-ND
|
DigiKey | INTERCONNECT CIRCULAR Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.2500 | Buy Now |
DISTI #
736-PCA3S675CLLC82
|
Mouser Electronics | Circular Push Pull Connectors | 0 |
|
$59.0200 / $73.2300 | Order Now |
DISTI #
000000000007213454
|
Sager | Circular Push Pull Connectors Min Qty: 1 | 0 |
|
$50.3300 / $76.1800 | Buy Now |
Part Details for PCA.3S.675.CLLC82
PCA.3S.675.CLLC82 CAD Models
PCA.3S.675.CLLC82 Part Data Attributes
|
PCA.3S.675.CLLC82
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
PCA.3S.675.CLLC82
LEMO connectors
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50, SHIELDED | |
Backshell Type | SOLID | |
Body Depth | 2.32 inch | |
Body Diameter | 0.7 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |