Part Details for PCA11-7 by Panduit Corp
Overview of PCA11-7 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCA11-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-15234-ND
|
DigiKey | WIRE MARKER CLIP-ON WHITE 300PC Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$43.5522 / $50.5800 | Buy Now |
DISTI #
PCA11-7
|
Avnet Americas | Cable Accessories Clip On Wire Marker Black/White - Labels that come on sheets or rolls (Alt: PCA11-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Roll | 0 |
|
$32.5500 | Buy Now |
DISTI #
644-PCA11-7
|
Mouser Electronics | Wire Labels & Markers Pre-Print Clip-On WM 300/pkg Legend 7 RoHS: Compliant | 1 |
|
$41.9500 / $46.0800 | Buy Now |
DISTI #
V99:2348_06997300
|
Arrow Electronics | Cable Markers Pre-Marked Clip On Non Adhesive Acetal White RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1821 | Americas - 14 |
|
$1.7660 / $6.9814 | Buy Now |
DISTI #
71263718
|
RS | Clip-On Wire Markers, .11-.13 Wire OD, Black/White 300 PC, Legend: '7'. | Panduit PCA11-7 RoHS: Compliant Min Qty: 1 Package Multiple: 300 Container: Package | 0 |
|
$46.0300 / $50.5800 | RFQ |
DISTI #
PANPCA11-7
|
Heilind Electronics | PRE-PRINTED CLIP-ON WM, ACE NON-ADHESIVE | Americas - 0 in Stock |
|
$36.5138 / $46.7376 | Buy Now |
|
Onlinecomponents.com | Clip-On Wire Markers, .11"-.13" Wire OD, Black/White 300 PC, Legend: '7'. RoHS: Compliant | 0 |
|
$32.5500 / $36.0700 | Buy Now |
DISTI #
29718062
|
Verical | Cable Markers Pre-Marked Clip On Non Adhesive Acetal White RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1821 | Americas - 14 |
|
$1.7660 | Buy Now |
DISTI #
000000000000625442
|
Sager | Wire Labels & Markers Pre-Print Clip-On WM 300/pkg Legend 7 Min Qty: 1 | 0 |
|
$28.8500 / $37.6900 | Buy Now |
Part Details for PCA11-7
PCA11-7 CAD Models
PCA11-7 Part Data Attributes
|
PCA11-7
Panduit Corp
Buy Now
|
Compare Parts:
PCA11-7
Panduit Corp
|
Samacsys Manufacturer | Panduit |