Part Details for PCA11-9 by Panduit Corp
Overview of PCA11-9 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCA11-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H2154
|
Newark | Clip-On Wire Markers, .11"-.13" Wire Od, Black/White 300 Pc Rohs Compliant: Yes |Panduit PCA11-9 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0200 / $6.1500 | Buy Now |
DISTI #
298-15236-ND
|
DigiKey | WIRE MARKER CLIP-ON WHITE 300PC Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
6 In Stock |
|
$39.0714 / $50.0800 | Buy Now |
DISTI #
PCA11-9
|
Avnet Americas | Cable Accessories Clip On Wire Marker Black/White - Labels that come on sheets or rolls (Alt: PCA11-9) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Roll | 0 |
|
$32.8800 | Buy Now |
DISTI #
644-PCA11-9
|
Mouser Electronics | Wire Labels & Markers Pre-Print Clip-On WM 300/pkg Legend 9 RoHS: Compliant | 0 |
|
$41.7500 / $46.1700 | Order Now |
DISTI #
71263720
|
RS | Clip-On Wire Markers, .11-.13 Wire OD, Black/White 300 PC, Legend: '9'. | Panduit PCA11-9 RoHS: Compliant Min Qty: 1 Package Multiple: 300 Container: Package | 0 |
|
$46.2800 / $50.5800 | RFQ |
|
Bisco Industries | 3 |
|
Buy Now | ||
DISTI #
PANPCA11-9
|
Heilind Electronics | Pre-Printed Clip-On WM, Ace Non-Adhesive | Americas - 0 in Stock1 On Order |
|
$36.8813 / $47.2080 | Buy Now |
|
Onlinecomponents.com | Clip-On Wire Markers, .11"-.13" Wire OD, Black/White 300 PC, Legend: '9'. RoHS: Compliant | 0 |
|
$32.8800 / $44.7300 | Buy Now |
DISTI #
000000000000047340
|
Sager | Wire Labels & Markers Pre-Print Clip-On WM 300/pkg Legend 9 Min Qty: 1 | 0 |
|
$29.1400 / $38.0700 | Buy Now |
Part Details for PCA11-9
PCA11-9 CAD Models
PCA11-9 Part Data Attributes
|
PCA11-9
Panduit Corp
Buy Now
|
Compare Parts:
PCA11-9
Panduit Corp
|
Samacsys Manufacturer | Panduit |