Part Details for PCA13-A-J by Panduit Corp
Overview of PCA13-A-J by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCA13-A-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-22721-ND
|
DigiKey | WIRE MARKER CLIP-ON WHITE 300PC Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$48.6100 | Buy Now |
DISTI #
71406276
|
RS | Clip-On Wire Markers, 0.13-.15 Wire OD, Black/White 300 PC, Legend: 'A thru J'. | Panduit PCA13-A-J RoHS: Compliant Min Qty: 1 Package Multiple: 300 Container: Package | 0 |
|
$34.9300 / $37.5600 | RFQ |
|
Onlinecomponents.com | Cable Markers Pre-Marked Acetal White RoHS: Compliant |
4 In Stock |
|
$26.6800 / $37.4400 | Buy Now |
|
Master Electronics | Cable Markers Pre-Marked Acetal White RoHS: Compliant |
4 In Stock |
|
$26.6800 / $37.4400 | Buy Now |