There are no models available for this part yet.
Overview of PCA18-6 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PCA18-6 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04F7108
|
Newark | Pre-Printed Clip-On Wm, Non-Adhesive Ace Rohs Compliant: Yes |Panduit PCA18-6 RoHS: Compliant Min Qty: 1 Package Multiple: 300 Date Code: 0 Container: Pack | 0 |
|
$47.0300 / $54.1800 | Buy Now | |
DISTI #
298-22735-ND
|
DigiKey | WIRE MARKER CLIP-ON WHITE 300PC Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
25 In Stock |
|
$51.2545 / $57.8700 | Buy Now | |
DISTI #
PCA18-6
|
Avnet Americas | Cable Accessories Pre Printed Clip Acetal Black/White - Labels that come on sheets or rolls (Alt: PCA18-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Roll | 0 |
|
$38.3100 | Buy Now | |
DISTI #
644-PCA18-6
|
Mouser Electronics | Wire Labels & Markers Pre-Printed Clip-On WM, Legend 6 RoHS: Compliant | 0 |
|
$49.0300 / $55.4300 | Order Now | |
DISTI #
71406311
|
RS | Clip-On Wire Markers, 0.19-.23 Wire OD, Black/White 300 PC, Legend: '6'. | Panduit PCA18-6 RoHS: Compliant Min Qty: 1 Package Multiple: 300 Container: Package | 0 |
|
$53.4800 / $58.4500 | RFQ | |
DISTI #
PANPCA18-6
|
Heilind Electronics | Pre-Printed Clip-On WM, Ace Non-Adhesive | Americas - 0 in Stock |
|
$42.3102 / $55.0032 | Buy Now | |
Onlinecomponents.com | Clip-On Wire Markers, 0.19"-.23" Wire OD, Black/White 300 PC, Legend: '6'. RoHS: Compliant |
1 In Stock |
|
$38.3100 / $49.5100 | Buy Now | ||
DISTI #
000000000000625521
|
Sager | Wire Labels & Markers Pre-Printed Clip-On WM, Legend 6 Min Qty: 1 | 0 |
|
$33.5400 / $42.3100 | Buy Now | |
DISTI #
C1S600801666089
|
Chip1Stop | Other wiring equipments RoHS: Compliant | 1 |
|
$39.6000 | Buy Now | |
Master Electronics | Clip-On Wire Markers, 0.19"-.23" Wire OD, Black/White 300 PC, Legend: '6'. RoHS: Compliant |
1 In Stock |
|
$38.3100 / $49.5100 | Buy Now |
CAD Models for PCA18-6 by Panduit Corp
Part Data Attributes for PCA18-6 by Panduit Corp
PCA18-6
Panduit Corp
|
|
---|---|
Samacsys Manufacturer
|
Panduit
|
Want to compare parts?
-
PCA18-6Panduit CorpVS
-