There are no models available for this part yet.
Overview of PCA18-9 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PCA18-9 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
298-22738-ND
|
DigiKey | WIRE MARKER CLIP-ON WHITE 300PC Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$51.2545 / $57.8700 | Buy Now | |
DISTI #
PCA18-9
|
Avnet Americas | Cable Accessories Pre Printed Clip Acetal Black/White - Labels that come on sheets or rolls (Alt: PCA18-9) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Roll | 0 |
|
$38.3100 | Buy Now | |
DISTI #
644-PCA18-9
|
Mouser Electronics | Wire Labels & Markers Pre-Printed Clip-On WM, Legend 9 RoHS: Compliant | 0 |
|
$43.9600 / $53.4900 | Order Now | |
DISTI #
71406314
|
RS | Clip-On Wire Markers, 0.19-.23 Wire OD, Black/White 300 PC, Legend: '9'. | Panduit PCA18-9 RoHS: Compliant Min Qty: 1 Package Multiple: 300 Container: Package | 0 |
|
$53.4800 / $58.4500 | RFQ | |
DISTI #
PANPCA18-9
|
Heilind Electronics | Pre-Printed Clip-On WM, Ace Non-Adhesive | Americas - 0 in Stock |
|
$42.3102 / $55.0032 | Buy Now | |
Onlinecomponents.com | Clip-On Wire Markers, 0.19"-.23" Wire OD, Black/White 300 PC, Legend: '9'. RoHS: Compliant | 0 |
|
$38.3100 / $49.5100 | Buy Now | ||
DISTI #
000000000000625524
|
Sager | Wire Labels & Markers Pre-Printed Clip-On WM, Legend 9 Min Qty: 1 | 0 |
|
$33.5400 / $42.3100 | Buy Now |