Part Details for PCA23-1 by Panduit Corp
Overview of PCA23-1 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCA23-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-15256-ND
|
DigiKey | WIRE MARKER CLIP-ON WHITE 60PC Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
15 In Stock |
|
$28.8522 / $33.5100 | Buy Now |
DISTI #
PCA23-1
|
Avnet Americas | Cable Accessories Clip On Wire Marker Black and White - Labels that come on sheets or rolls (Alt: PCA23-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Roll | 0 |
|
$21.5600 | Buy Now |
DISTI #
644-PCA23-1
|
Mouser Electronics | Wire Labels & Markers Pre-Print Clip-On WM 60/pkg Legend 1 RoHS: Compliant | 0 |
|
$27.3000 / $32.5800 | Order Now |
DISTI #
71263728
|
RS | Clip-On Wire Markers, .23-.37 Wire OD, Black/White 60 PC, Legend: '1'. | Panduit PCA23-1 RoHS: Compliant Min Qty: 10 Package Multiple: 80 Container: Package | 0 |
|
$29.1100 / $31.8100 | RFQ |
DISTI #
PANPCA23-1
|
Heilind Electronics | Pre-Printed Clip-On WM, Ace Non-Adhesive | Americas - 0 in Stock |
|
$23.8172 / $25.8020 | Buy Now |
|
Onlinecomponents.com | Clip-On Wire Markers, .23"-.37" Wire OD, Black/White 60 PC, Legend: '1'. RoHS: Compliant |
12 In Stock 1549 Factory Stock |
|
$28.7400 / $36.4200 | Buy Now |
DISTI #
67508947
|
Verical | Cable Markers Pre-Marked Clip On Non Adhesive Acetal White RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2113 | Americas - 10 |
|
$37.3620 / $47.3460 | Buy Now |
DISTI #
000000000000625558
|
Sager | Wire Labels & Markers Pre-Print Clip-On WM 60/pkg Legend 1 Min Qty: 1 | 0 |
|
$19.1100 / $24.9700 | Buy Now |
|
Master Electronics | Clip-On Wire Markers, .23"-.37" Wire OD, Black/White 60 PC, Legend: '1'. RoHS: Compliant |
12 In Stock 1549 Factory Stock |
|
$28.7400 / $36.4200 | Buy Now |
DISTI #
10016763
|
TestEquity LLC | Panduit PCA23-1 StrongHold Clip-On Wire Markers, Chevron Cut, Acetal, .19"x.3", White, 1Pkg/60 | 0 |
|
$30.7800 | Buy Now |
Part Details for PCA23-1
PCA23-1 CAD Models
PCA23-1 Part Data Attributes
|
PCA23-1
Panduit Corp
Buy Now
|
Compare Parts:
PCA23-1
Panduit Corp
|
Samacsys Manufacturer | Panduit |