Part Details for PCA23-2 by Panduit Corp
Overview of PCA23-2 by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCA23-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F7140
|
Newark | Pre-Printed Clip-On Wm, Non-Adhesive Ace Rohs Compliant: Yes |Panduit PCA23-2 Min Qty: 10 Package Multiple: 60 Date Code: 0 Container: Pack | 0 |
|
$26.2200 / $32.9600 | Buy Now |
DISTI #
298-15257-ND
|
DigiKey | WIRE MARKER CLIP-ON WHITE 60PC Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
12 In Stock |
|
$28.5704 / $33.1800 | Buy Now |
DISTI #
PCA23-2
|
Avnet Americas | Cable Accessories Clip On Wire Marker Black and White - Labels that come on sheets or rolls (Alt: PCA23-2) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Roll | 0 |
|
$21.3500 | Buy Now |
DISTI #
644-PCA23-2
|
Mouser Electronics | Wire Labels & Markers Pre-Printed Clip-On WM Non-Adhesive Ace RoHS: Compliant | 0 |
|
$25.2500 / $29.3100 | Order Now |
DISTI #
V99:2348_06997421
|
Arrow Electronics | Cable Markers Pre-Marked Clip On Non Adhesive Acetal White RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2130 | Americas - 26 |
|
$20.5800 | Buy Now |
DISTI #
71263729
|
RS | Clip-On Wire Markers, .23-.37 Wire OD, Black/White 60 PC, Legend: '2'. | Panduit PCA23-2 RoHS: Compliant Min Qty: 10 Package Multiple: 80 Container: Package | 0 |
|
$30.1900 / $33.1800 | RFQ |
DISTI #
PANPCA23-2
|
Heilind Electronics | Pre-Printed Clip-On WM, Ace Non-Adhesive | Americas - 0 in Stock |
|
$23.5846 / $25.5500 | Buy Now |
|
Onlinecomponents.com | Clip-On Wire Markers, .23"-.37" Wire OD, Black/White 60 PC, Legend: '2'. RoHS: Compliant | 599 Factory Stock |
|
$21.3500 / $24.9000 | Buy Now |
DISTI #
61187129
|
Verical | Cable Markers Pre-Marked Clip On Non Adhesive Acetal White RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2130 | Americas - 26 |
|
$20.5800 | Buy Now |
DISTI #
PCA23-2
|
TTI | Wire Labels & Markers Pre-Printed Clip-On WM Non-Adhesive Ace RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$25.5500 | Buy Now |
Part Details for PCA23-2
PCA23-2 CAD Models
PCA23-2 Part Data Attributes
|
PCA23-2
Panduit Corp
Buy Now
|
Compare Parts:
PCA23-2
Panduit Corp
|
Samacsys Manufacturer | Panduit |