Part Details for PCA23-8 by Panduit Corp
Overview of PCA23-8 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCA23-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-15263-ND
|
DigiKey | WIRE MARKER CLIP-ON WHITE 60PC Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$35.8100 | Buy Now |
DISTI #
PCA23-8
|
Avnet Americas | Cable Accessories Clip On Wire Marker Black and White - Labels that come on sheets or rolls (Alt: PCA23-8) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Roll | 0 |
|
$23.0500 | Buy Now |
DISTI #
644-PCA23-8
|
Mouser Electronics | Wire Labels & Markers Pre-Printed Clip-On WM Non-ADH Ace RoHS: Compliant | 1 |
|
$29.0600 / $35.3000 | Buy Now |
DISTI #
71263735
|
RS | Clip-On Wire Markers, .23-.37 Wire OD, Black/White 60 PC, Legend: '8'. | Panduit PCA23-8 RoHS: Compliant Min Qty: 10 Package Multiple: 80 Container: Package | 0 |
|
$25.7400 / $27.6700 | RFQ |
DISTI #
PANPCA23-8
|
Heilind Electronics | Pre-Printed Clip-On WM, Ace Non-Adhesive | Americas - 0 in Stock |
|
$25.4585 / $27.5800 | Buy Now |
|
Onlinecomponents.com | Cable Markers Pre-Marked Acetal White RoHS: Compliant |
4 In Stock |
|
$27.8800 / $36.4000 | Buy Now |
DISTI #
51698913
|
Verical | Cable Markers Pre-Marked Acetal White RoHS: Compliant Min Qty: 4 Package Multiple: 4 Date Code: 1811 | Americas - 4 |
|
$36.2440 / $43.0170 | Buy Now |
DISTI #
000000000000625566
|
Sager | Wire Labels & Markers Pre-Printed Clip-On WM Non-ADH Ace Min Qty: 1 | 0 |
|
$20.4300 / $26.6900 | Buy Now |
|
Master Electronics | Cable Markers Pre-Marked Acetal White RoHS: Compliant |
4 In Stock |
|
$27.8800 / $36.4000 | Buy Now |
Part Details for PCA23-8
PCA23-8 CAD Models
PCA23-8 Part Data Attributes
|
PCA23-8
Panduit Corp
Buy Now
|
Compare Parts:
PCA23-8
Panduit Corp
|
Samacsys Manufacturer | Panduit |