Part Details for PCA23-C by Panduit Corp
Overview of PCA23-C by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCA23-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-22743-ND
|
DigiKey | WIRE MARKER CLIP-ON WHITE 60PC Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
10 In Stock |
|
$24.8750 / $25.4300 | Buy Now |
DISTI #
PCA23-C
|
Avnet Americas | Cable Accessories Clip On Wire Marker Acetal Black/White - Labels that come on sheets or rolls (Alt: PCA23-C) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Roll | 0 |
|
$23.2800 | Buy Now |
DISTI #
644-PCA23-C
|
Mouser Electronics | Wire Labels & Markers Pre-Printed Clip-On WM Non-ADH Ace RoHS: Compliant | 0 |
|
$24.7900 / $25.4200 | Order Now |
DISTI #
71406345
|
RS | Clip-On Wire Markers, .23-.37 Wire OD, Black/White 60 PC, Legend: 'C'. | Panduit PCA23-C RoHS: Compliant Min Qty: 10 Package Multiple: 60 Container: Package | 0 |
|
$26.0000 / $27.9500 | RFQ |
DISTI #
PANPCA23-C
|
Heilind Electronics | PRE-PRINTED CLIP-ON WM, A NON-ADHESIVE | Americas - 0 in Stock |
|
$25.7169 / $27.8600 | Buy Now |
|
Onlinecomponents.com | Clip-On Wire Markers, .23"-.37" Wire OD, Black/White 60 PC, Legend: 'C'. RoHS: Compliant | 0 |
|
$23.2800 / $27.1500 | Buy Now |
DISTI #
000000000000625570
|
Sager | Wire Labels & Markers Pre-Printed Clip-On WM Non-ADH Ace Min Qty: 1 | 0 |
|
$20.6400 / $26.9600 | Buy Now |
Part Details for PCA23-C
PCA23-C CAD Models
PCA23-C Part Data Attributes
|
PCA23-C
Panduit Corp
Buy Now
|
Compare Parts:
PCA23-C
Panduit Corp
|
Samacsys Manufacturer | Panduit |