Part Details for PCA23-W by Panduit Corp
Overview of PCA23-W by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCA23-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-22761-ND
|
DigiKey | WIRE MARKER CLIP-ON WHITE 60PC Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$35.8100 | Buy Now |
DISTI #
PCA23-W
|
Avnet Americas | Cable Accessories Wire Marker Black/White - Labels that come on sheets or rolls (Alt: PCA23-W) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Roll | 0 |
|
$23.0500 | Buy Now |
DISTI #
71406367
|
RS | Clip-On Wire Markers, .23-.37 Wire OD, Black/White 60 PC, Legend: 'W'. | Panduit PCA23-W RoHS: Compliant Min Qty: 10 Package Multiple: 60 Container: Package | 0 |
|
$32.7700 / $35.8100 | RFQ |
DISTI #
PANPCA23-W
|
Heilind Electronics | PRE-PRINTED CLIP-ON WM, NON-AD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Clip-On Wire Markers, .23"-.37" Wire OD, Black/White 60 PC, Legend: 'W'. RoHS: Compliant |
4 In Stock |
|
$23.0500 / $29.5700 | Buy Now |
DISTI #
000000000000625596
|
Sager | Wire Labels & Markers Pre-Printed Clip-On WM Non-ADH Ace Min Qty: 1 | 0 |
|
$20.4300 / $26.6900 | Buy Now |
|
Master Electronics | Clip-On Wire Markers, .23"-.37" Wire OD, Black/White 60 PC, Legend: 'W'. RoHS: Compliant |
4 In Stock |
|
$23.0500 / $29.5700 | Buy Now |