Part Details for PCA80C552-5-16H by Philips Semiconductors
Overview of PCA80C552-5-16H by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for PCA80C552-5-16H
PCA80C552-5-16H CAD Models
PCA80C552-5-16H Part Data Attributes
|
PCA80C552-5-16H
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA80C552-5-16H
Philips Semiconductors
Microcontroller, 8-Bit, 8051 CPU, 16MHz, CMOS, PQFP80,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | QFP, QFP80,.7X.9,32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 8 | |
CPU Family | 8051 | |
JESD-30 Code | R-PQFP-G80 | |
JESD-609 Code | e0 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.7X.9,32 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
Speed | 16 MHz | |
Supply Current-Max | 40 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD |