-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Management Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH7104
|
Newark | Power Management Ic, -40 To 85Deg C Rohs Compliant: Yes |Nxp PCA9420BSAZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.5100 / $3.3000 | Buy Now |
DISTI #
40AH5091
|
Newark | Pca9420Bs/ Reel Rohs Compliant: Yes |Nxp PCA9420BSAZ Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5000 / $1.9200 | Buy Now |
DISTI #
568-PCA9420BSAZCT-ND
|
DigiKey | PCA9420BS Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2248 In Stock |
|
$1.8113 / $3.2700 | Buy Now |
DISTI #
PCA9420BSAZ
|
Avnet Americas | Power Management IC for Low-Power Microcontroller Applications 24-Pin HVQFN - Tape and Reel (Alt: PCA9420BSAZ) Min Qty: 1400 Package Multiple: 1400 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.4855 / $1.7046 | Buy Now |
DISTI #
771-PCA9420BSAZ
|
Mouser Electronics | Power Management Specialized - PMIC PCA9420BS RoHS: Compliant | 1488 |
|
$1.5800 / $3.2500 | Buy Now |
DISTI #
V72:2272_24002512
|
Arrow Electronics | Power Management IC 3.3V to 5.5V 24-Pin HVQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2137 Container: Cut Strips | Americas - 250 |
|
$2.6400 / $2.7460 | Buy Now |
|
Future Electronics | PCA9420 is a highly-integrated Power Management IC RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Container: Reel | 0Reel |
|
$1.5500 / $1.5900 | Buy Now |
DISTI #
61704665
|
Verical | Power Management IC 3.3V to 5.5V 24-Pin HVQFN EP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2137 | Americas - 250 |
|
$2.6400 / $2.7460 | Buy Now |
DISTI #
PCA9420BSAZ
|
Avnet Americas | Power Management IC for Low-Power Microcontroller Applications 24-Pin HVQFN - Tape and Reel (Alt: PCA9420BSAZ) Min Qty: 1400 Package Multiple: 1400 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.4855 / $1.7046 | Buy Now |
DISTI #
PCA9420BSAZ
|
Avnet Silica | Power Management IC for Low-Power Microcontroller Applications 24-Pin HVQFN (Alt: PCA9420BSAZ) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9420BSAZ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9420BSAZ
NXP Semiconductors
Power Supply Management Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | HVQFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | NXP | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PQCC-N24 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.12SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +2.5V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |