Part Details for PCA9451AHNY by NXP Semiconductors
Overview of PCA9451AHNY by NXP Semiconductors
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCA9451AHNY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK9802
|
Newark | Pmic Supporting I.mx 93/ Reel Rohs Compliant: Yes |Nxp PCA9451AHNY Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8600 | Buy Now |
DISTI #
568-PCA9451AHNYCT-ND
|
DigiKey | PMIC SUPPORTING I.MX 93 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3193 / $4.6400 | Buy Now |
DISTI #
PCA9451AHNY
|
Avnet Americas | Step Down Converter with LDO Regulator 9-OUT 56-Pin HVQFN T/R - Tape and Reel (Alt: PCA9451AHNY) Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$2.6160 / $3.0020 | Buy Now |
DISTI #
771-PCA9451AHNY
|
Mouser Electronics | Power Management Specialized - PMIC PMIC supporting i.MX 93 RoHS: Compliant | 2000 |
|
$3.1500 / $5.4200 | Buy Now |
|
Future Electronics | PCA9451 Series 5.5 V I2C Interface Power Management IC - HVQFN-56 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 2000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$2.9500 / $3.5400 | Buy Now |
|
Future Electronics | PCA9451 Series 5.5 V I2C Interface Power Management IC - HVQFN-56 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$2.9500 | Buy Now |
DISTI #
77823285
|
Verical | Buck Regulator with LDO 2.7V to 5.5V 56-Pin HVQFN EP T/R Min Qty: 8 Package Multiple: 1 | Americas - 1774 |
|
$3.1875 / $4.4625 | Buy Now |
|
Rochester Electronics | PCA9451A - PMIC supporting i.MX 93 RoHS: Compliant Status: Active Min Qty: 1 | 918 |
|
$2.9200 / $3.4400 | Buy Now |
DISTI #
PCA9451AHNY
|
Avnet Americas | Step Down Converter with LDO Regulator 9-OUT 56-Pin HVQFN T/R - Tape and Reel (Alt: PCA9451AHNY) Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$2.6160 / $3.0020 | Buy Now |
DISTI #
PCA9451AHNY
|
Avnet Silica | Step Down Converter with LDO Regulator 9-OUT 56-Pin HVQFN T/R (Alt: PCA9451AHNY) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now |