Part Details for PCA9500D,112 by NXP Semiconductors
Overview of PCA9500D,112 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Entertainment and Gaming
Price & Stock for PCA9500D,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Rochester Electronics | IC I/O EXPANDER I2C 8B 16SOIC RoHS: Compliant Status: Obsolete Min Qty: 1 | 2197 |
|
$0.8123 / $0.9556 | Buy Now |
Part Details for PCA9500D,112
PCA9500D,112 CAD Models
PCA9500D,112 Part Data Attributes:
|
PCA9500D,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9500D,112
NXP Semiconductors
PCA9500 - 8-bit I2C-bus and SMBus I/O port with 2-kbit EEPROM SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT162-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for PCA9500D,112
This table gives cross-reference parts and alternative options found for PCA9500D,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9500D,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935271533112 | IC 256 X 8 EEPROM, 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 7.50 MM, PLASTIC, MS-013, SOT-162-1, SO-16, Parallel IO Port | NXP Semiconductors | PCA9500D,112 vs 935271533112 |
PCA9500D | IC 256 X 8 EEPROM, 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 7.50 MM, PLASTIC, MS-013, SOT162-1, SOP-16, Parallel IO Port | NXP Semiconductors | PCA9500D,112 vs PCA9500D |