Part Details for PCA9502BS,157 by NXP Semiconductors
Overview of PCA9502BS,157 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCA9502BS,157
PCA9502BS,157 CAD Models
PCA9502BS,157 Part Data Attributes
|
PCA9502BS,157
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9502BS,157
NXP Semiconductors
PCA9502 - 8-bit I/O expander with I2C-bus/SPI interface QFN 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT616-3, HVQFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT616-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Additional Feature | IT ALSO OPERATES AT 3.3V SUPPLY | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of I/O Lines | 16 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for PCA9502BS,157
This table gives cross-reference parts and alternative options found for PCA9502BS,157. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9502BS,157, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9502BS,151 | PCA9502 - 8-bit I/O expander with I2C-bus/SPI interface QFN 24-Pin | NXP Semiconductors | PCA9502BS,157 vs PCA9502BS,151 |
PCA9502BS,128 | PCA9502 - 8-bit I/O expander with I2C-bus/SPI interface QFN 24-Pin | NXP Semiconductors | PCA9502BS,157 vs PCA9502BS,128 |