Parametric results for: PCA9502BS,157 under Parallel IO Ports

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pca9502bs157
Select parts from the table below to compare.
Compare
Compare
PCA9502BS,157
NXP Semiconductors
Check for Price Yes Obsolete 8 400 kHz 16 YES 2.5 V PARALLEL IO PORT, GENERAL PURPOSE CMOS IT ALSO OPERATES AT 3.3V SUPPLY 1 2.7 V 2.3 V INDUSTRIAL S-PQCC-N24 Not Qualified e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 1 mm 4 mm 4 mm NXP SEMICONDUCTORS QFN 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT616-3, HVQFN-24 24 SOT616-3 compliant 8542.31.00.01