-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
I/O Port Expander, I2C, 16-bit, Low-Power w/Interrupt, TSSOP24 7.8x4.4, 0.65P, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC4822
|
Newark | I/O Expander, 16Bit, 1Mhz, Tssop-24, Chip Configuration:16Bit, Bus Frequency:1Mhz, Ic Interface Type:I2C, Smbus, Supply Voltage Min:1.6V, Supply Voltage Max:5.5V, Interface Case Style:Tssop, No. Of Pins:24Pins, No. Of I/O's:16I/O's, Rohs Compliant: Yes |Onsemi PCA9535EDTR2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
52T8369
|
Newark | 16-Bit I/O Expander/Reel |Onsemi PCA9535EDTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3400 / $1.8000 | Buy Now |
DISTI #
PCA9535EDTR2GOSCT-ND
|
DigiKey | IC XPND 100KHZ I2C SMBUS 24TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3110 In Stock |
|
$1.4332 / $2.8600 | Buy Now |
DISTI #
PCA9535EDTR2G
|
Avnet Americas | Low Power I/O Expander 24-Pin TSSOP T/R - Tape and Reel (Alt: PCA9535EDTR2G) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | PCA9535E - Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24 RoHS: Compliant Status: Active Min Qty: 1 | 3076 |
|
$1.3200 / $1.5600 | Buy Now |
DISTI #
PCA9535EDTR2G
|
Avnet Americas | Low Power I/O Expander 24-Pin TSSOP T/R - Tape and Reel (Alt: PCA9535EDTR2G) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
PCA9535EDTR2G
|
Avnet Americas | Low Power I/O Expander 24-Pin TSSOP T/R - Tape and Reel (Alt: PCA9535EDTR2G) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2210 |
|
RFQ | |
DISTI #
PCA9535EDTR2G
|
Avnet Silica | Low Power I/O Expander 24-Pin TSSOP T/R (Alt: PCA9535EDTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
DISTI #
2728425
|
element14 Asia-Pacific | I/O EXPANDER, 16BIT, 1MHZ, TSSOP-24 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1146 |
|
$1.6770 / $3.0083 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9535EDTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
PCA9535EDTR2G
onsemi
I/O Port Expander, I2C, 16-bit, Low-Power w/Interrupt, TSSOP24 7.8x4.4, 0.65P, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP24 7.8x4.4, 0.65P | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 948H-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 69 Weeks | |
Samacsys Manufacturer | onsemi | |
Clock Frequency-Max | 1 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of I/O Lines | 16 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |