Filter Your Search
1 - 2 of 2 results
|
PCA9535EDTR2G
onsemi
|
$1.3371 | Yes | Obsolete | 16 | 1 MHz | 16 | YES | 3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 5.5 V | 1.65 V | MILITARY | R-PDSO-G24 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 7.8 mm | ONSEMI | TSSOP24 7.8x4.4, 0.65P | TSSOP-24 | 24 | 948H-01 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||
|
NLVPCA9535EDTR2G
onsemi
|
$1.4474 | Yes | End Of Life | 16 | 1 MHz | 16 | YES | 3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 5.5 V | 1.65 V | MILITARY | R-PDSO-G24 | e4 | 1 | 125 °C | -55 °C | 260 | AEC-Q100 | 30 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 7.8 mm | ONSEMI | TSSOP24 7.8x4.4, 0.65P | TSSOP-24 | 948H-01 | compliant | EAR99 | 8542.39.00.01 | onsemi |