Part Details for PCA9535HF,118 by NXP Semiconductors
Overview of PCA9535HF,118 by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCA9535HF,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK0877
|
Newark | I/O Expander, 16Bit, 400Khz, Hwqfn Rohs Compliant: Yes |Nxp PCA9535HF,118 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.3900 / $1.7600 | Buy Now |
DISTI #
70R6539
|
Newark | 16-Bit I2C-Bus And Smbus, Low Power I/O Port With Interrupt/ Reel Rohs Compliant: Yes |Nxp PCA9535HF,118 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0400 / $1.2400 | Buy Now |
DISTI #
568-15347-1-ND
|
DigiKey | IC XPND 400KHZ I2C SMBUS 24HWQFN Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0831 / $2.4600 | Buy Now |
DISTI #
PCA9535HF,118
|
Avnet Americas | I2C and SMBus Low Power I/O Expander 24-Pin HWQFN EP T/R - Tape and Reel (Alt: PCA9535HF,118) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1.0311 / $1.1384 | Buy Now |
DISTI #
771-PCA9535HF118
|
Mouser Electronics | Interface - I/O Expanders 16BIT I2C FM TP GPIO RoHS: Compliant | 5350 |
|
$1.0800 / $1.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$1.0100 | Buy Now |
DISTI #
PCA9535HF,118
|
Avnet Silica | I2C and SMBus Low Power I/O Expander 24-Pin HWQFN EP T/R (Alt: PCA9535HF,118) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537100202589
|
Chip1Stop | 16-bit I2C-bus and SMBus, low power I/O port with interrupt RoHS: Compliant pbFree: Yes | 3737 |
|
$1.0578 / $1.4600 | Buy Now |
DISTI #
PCA9535HF,118
|
EBV Elektronik | I2C and SMBus Low Power I/O Expander 24-Pin HWQFN EP T/R (Alt: PCA9535HF,118) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PCA9535HF,118
PCA9535HF,118 CAD Models
PCA9535HF,118 Part Data Attributes
|
PCA9535HF,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9535HF,118
NXP Semiconductors
PCA9535; PCA9535C - 16-bit I2C-bus and SMBus, low power I/O port with interrupt QFN 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | HWQFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT994-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of I/O Lines | 16 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for PCA9535HF,118
This table gives cross-reference parts and alternative options found for PCA9535HF,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9535HF,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9535HF-T | IC,I/O PORT,16-BIT,CMOS,LLCC,24PIN,PLASTIC | NXP Semiconductors | PCA9535HF,118 vs PCA9535HF-T |