Part Details for PCA9539AHF,118 by NXP Semiconductors
Overview of PCA9539AHF,118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCA9539AHF,118
PCA9539AHF,118 CAD Models
PCA9539AHF,118 Part Data Attributes
|
PCA9539AHF,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9539AHF,118
NXP Semiconductors
PCA9539A - Low voltage 16-bit I²C-bus I/O port with interrupt and reset QFN 24-Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 24 | |
Manufacturer Package Code | SOT994-1 | |
Reach Compliance Code | unknown | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N24 | |
Length | 4 mm | |
Number of I/O Lines | 16 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for PCA9539AHF,118
This table gives cross-reference parts and alternative options found for PCA9539AHF,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9539AHF,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCA9539RTWR | 16-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 24-WQFN -40 to 85 | Texas Instruments | PCA9539AHF,118 vs TCA9539RTWR |
PCA9539AHF | 16 I/O, PIA-GENERAL PURPOSE, PQCC24, 4 X 4 MM, 0.75 MM HEIGHT, PLASTIC, MO-220, SOT994-1, HWQFN-24 | NXP Semiconductors | PCA9539AHF,118 vs PCA9539AHF |
PCA9539AHF,128 | PCA9539A - Low voltage 16-bit I²C-bus I/O port with interrupt and reset QFN 24-Pin | NXP Semiconductors | PCA9539AHF,118 vs PCA9539AHF,128 |