Part Details for PCA9555DB,112 by NXP Semiconductors
Overview of PCA9555DB,112 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCA9555DB,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 143 |
|
RFQ | ||
|
Quest Components | PARALLEL I/O PORT, 16-BIT, 16 I/O, CMOS, PDSO24 | 100 |
|
$1.0800 / $1.8000 | Buy Now |
|
Rochester Electronics | PCA9555 - IC I/O EXPANDER I2C 16B 24SSOP RoHS: Compliant Status: Obsolete Min Qty: 1 | 43 |
|
$0.9669 / $1.1400 | Buy Now |
Part Details for PCA9555DB,112
PCA9555DB,112 CAD Models
PCA9555DB,112 Part Data Attributes
|
PCA9555DB,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9555DB,112
NXP Semiconductors
PCA9555 - 16-bit I2C-bus and SMBus I/O port with interrupt SSOP2 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP2 | |
Package Description | SSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT340-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of I/O Lines | 16 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for PCA9555DB,112
This table gives cross-reference parts and alternative options found for PCA9555DB,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9555DB,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9555DBG4 | 16 I/O, PIA-GENERAL PURPOSE, PDSO24, GREEN, PLASTIC, SSOP-24 | Texas Instruments | PCA9555DB,112 vs PCA9555DBG4 |
PCA9555DBT | IC 16 I/O, PIA-GENERAL PURPOSE, PDSO24, PLASTIC, SSOP-24, Parallel IO Port | Texas Instruments | PCA9555DB,112 vs PCA9555DBT |
PCA9555DB/G,118 | PCA9555 - 16-bit I2C-bus and SMBus I/O port with interrupt SSOP2 24-Pin | NXP Semiconductors | PCA9555DB,112 vs PCA9555DB/G,118 |
PCF8575TS | IC 16 I/O, PIA-GENERAL PURPOSE, PDSO24, 5.30 MM, MO-150AG, SOT340-1, PLASTIC, SSOP-24, Parallel IO Port | NXP Semiconductors | PCA9555DB,112 vs PCF8575TS |
PCF8575TS/S410/1,1 | PCF8575 - Remote 16-bit I/O expander for I2C-bus SSOP2 24-Pin | NXP Semiconductors | PCA9555DB,112 vs PCF8575TS/S410/1,1 |
PCA9555DB | 16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 24-SSOP -40 to 85 | Texas Instruments | PCA9555DB,112 vs PCA9555DB |
PCF8575TS/F1,118 | PCF8575 - Remote 16-bit I/O expander for I2C-bus SSOP2 24-Pin | NXP Semiconductors | PCA9555DB,112 vs PCF8575TS/F1,118 |
PCA9555DB-T | IC 16 I/O, PIA-GENERAL PURPOSE, PDSO24, 5.30 MM, PLASTIC, MO-150, SOT340-1, SSOP-24, Parallel IO Port | NXP Semiconductors | PCA9555DB,112 vs PCA9555DB-T |
PCA9555DB/G | 16 I/O, PIA-GENERAL PURPOSE, PDSO24, 5.30 MM, PLASTIC, MO-150, SOT340-1, SSOP-24 | NXP Semiconductors | PCA9555DB,112 vs PCA9555DB/G |
PCF8575TS/S410/1:1 | PCF8575 - Remote 16-bit I/O expander for I2C-bus SSOP2 24-Pin | NXP Semiconductors | PCA9555DB,112 vs PCF8575TS/S410/1:1 |