-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 I/O, PIA-GENERAL PURPOSE, PDSO24, GREEN, PLASTIC, SSOP-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | REMOTE 16-BIT I2C AND SMBus I/O EXPANDER WITH INTERRUPT OUTPUT AND CONFIGURATION REGISTERS | 85900 |
|
$1.5080 / $2.2610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9555DBRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCA9555DBRG4
Texas Instruments
16 I/O, PIA-GENERAL PURPOSE, PDSO24, GREEN, PLASTIC, SSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Clock Frequency-Max | 4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of I/O Lines | 16 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for PCA9555DBRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9555DBRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935278326118 | 16 I/O, PIA-GENERAL PURPOSE, PDSO24, 5.30 MM, MO-150AG, SOT340-1, PLASTIC, SSOP-24 | NXP Semiconductors | PCA9555DBRG4 vs 935278326118 |
PCF8575TS/S410/1,1 | PCF8575 - Remote 16-bit I/O expander for I2C-bus SSOP2 24-Pin | NXP Semiconductors | PCA9555DBRG4 vs PCF8575TS/S410/1,1 |
PCA9555DB | 16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 24-SSOP -40 to 85 | Texas Instruments | PCA9555DBRG4 vs PCA9555DB |
PCA9555DB | IC 16 I/O, PIA-GENERAL PURPOSE, PDSO24, 5.30 MM, PLASTIC, MO-150, SOT340-1, SSOP-24, Parallel IO Port | NXP Semiconductors | PCA9555DBRG4 vs PCA9555DB |
PCA9555DBT | IC 16 I/O, PIA-GENERAL PURPOSE, PDSO24, PLASTIC, SSOP-24, Parallel IO Port | Texas Instruments | PCA9555DBRG4 vs PCA9555DBT |
PCA9555DBG4 | 16 I/O, PIA-GENERAL PURPOSE, PDSO24, GREEN, PLASTIC, SSOP-24 | Texas Instruments | PCA9555DBRG4 vs PCA9555DBG4 |
PCF8575TS/F1,118 | PCF8575 - Remote 16-bit I/O expander for I2C-bus SSOP2 24-Pin | NXP Semiconductors | PCA9555DBRG4 vs PCF8575TS/F1,118 |
PCF8575TS | IC 16 I/O, PIA-GENERAL PURPOSE, PDSO24, 5.30 MM, MO-150AG, SOT340-1, PLASTIC, SSOP-24, Parallel IO Port | NXP Semiconductors | PCA9555DBRG4 vs PCF8575TS |
PCA9555DB-T | IC 16 I/O, PIA-GENERAL PURPOSE, PDSO24, 5.30 MM, PLASTIC, MO-150, SOT340-1, SSOP-24, Parallel IO Port | NXP Semiconductors | PCA9555DBRG4 vs PCA9555DB-T |
PCF8575TS/S410/1:1 | PCF8575 - Remote 16-bit I/O expander for I2C-bus SSOP2 24-Pin | NXP Semiconductors | PCA9555DBRG4 vs PCF8575TS/S410/1:1 |