Part Details for PCA9557D,118 by NXP Semiconductors
Overview of PCA9557D,118 by NXP Semiconductors
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Smart Cities
Healthcare
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PCA9557D,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC1273
|
Newark | I/O Expander, 8Bit, 400Khz, Soic-16, Chip Configuration:8Bit, Bus Frequency:400Khz, Ic Interface Type:I2C, Smbus, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Interface Case Style:Soic, No. Of Pins:16Pins, No. Of I/O S:8I/O S, Rohs Compliant: Yes |Nxp PCA9557D,118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2494 |
|
$1.0300 / $1.4400 | Buy Now |
DISTI #
70R6685
|
Newark | I/O Expander, 8 Bit, 400Khz, Soic-16, Full Reel, No. Of Bits:8Bit, Interfaces:I2C, Smbus, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Ic Case/Package:Soic, No. Of Pins:16Pins, No. Of I/O S:8I/O S, Product Range:- Rohs Compliant: Yes |Nxp PCA9557D,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7190 / $0.9660 | Buy Now |
DISTI #
52AH1111
|
Newark | I/O Expander, 8 I/O, Soic-16, No. Of Bits:8Bit, Interfaces:I2C, Smbus, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Ic Case/Package:Soic, No. Of Pins:16Pins, No. Of I/O S:8I/O S, Product Range:-, Qualification:- Rohs Compliant: Yes |Nxp PCA9557D,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0600 | Buy Now |
DISTI #
568-PCA9557D118CT-ND
|
DigiKey | IC XPNDR 400KHZ I2C SMBUS 16SO Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1623 In Stock |
|
$0.7258 / $1.7100 | Buy Now |
DISTI #
PCA9557D,118
|
Avnet Americas | I2C and SMBus I/O Port 16-Pin SO T/R - Tape and Reel (Alt: PCA9557D,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.7014 / $0.8049 | Buy Now |
DISTI #
771-PCA9557D118
|
Mouser Electronics | Interface - I/O Expanders 8-BIT I2C FM TP GPIO RoHS: Compliant | 3288 |
|
$0.7250 / $1.7100 | Buy Now |
DISTI #
V72:2272_06535773
|
Arrow Electronics | I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin SO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2322 Container: Cut Strips | Americas - 1254 |
|
$0.7372 / $1.6771 | Buy Now |
|
Future Electronics | BU 510 - SECURITY & CONNECTIVITY RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.7250 | Buy Now |
DISTI #
73542693
|
Verical | I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin SO T/R RoHS: Compliant Min Qty: 23 Package Multiple: 1 | Americas - 2500 |
|
$0.8637 / $1.4000 | Buy Now |
DISTI #
77578036
|
Verical | I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin SO T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2322 | Americas - 1254 |
|
$0.7372 / $1.6771 | Buy Now |
Part Details for PCA9557D,118
PCA9557D,118 CAD Models
PCA9557D,118 Part Data Attributes:
|
PCA9557D,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9557D,118
NXP Semiconductors
PCA9557 - 8-bit I2C-bus and SMBus I/O port with reset SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for PCA9557D,118
This table gives cross-reference parts and alternative options found for PCA9557D,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9557D,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9557DTG4 | 8 I/O, PIA-GENERAL PURPOSE, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | PCA9557D,118 vs PCA9557DTG4 |
PCA9557D/DG,118 | PCA9557 - 8-bit I2C-bus and SMBus I/O port with reset SOP 16-Pin | NXP Semiconductors | PCA9557D,118 vs PCA9557D/DG,118 |
PCA9557DR | 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with reset & config registers 16-SOIC -40 to 85 | Texas Instruments | PCA9557D,118 vs PCA9557DR |
PCA9557D,112 | PCA9557 - 8-bit I2C-bus and SMBus I/O port with reset SOP 16-Pin | NXP Semiconductors | PCA9557D,118 vs PCA9557D,112 |
PCA9557D-T | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16, Parallel IO Port | NXP Semiconductors | PCA9557D,118 vs PCA9557D-T |
PCA9557DT | 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with reset & config registers 16-SOIC -40 to 85 | Texas Instruments | PCA9557D,118 vs PCA9557DT |
PCA9557D | 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with reset & config registers 16-SOIC -40 to 85 | Texas Instruments | PCA9557D,118 vs PCA9557D |