Part Details for PCAN0603K7R50FST5 by Vishay Intertechnologies
Overview of PCAN0603K7R50FST5 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PCAN0603K7R50FST5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCAN0603K7R50FST5
|
Avnet Americas | PCAN0603 100PPM 7.5 1% S T5 E1 - Tape and Reel (Alt: PCAN0603K7R50FST5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.4500 / $1.2690 | Buy Now |
DISTI #
71-PCAN0603K7R5FST5
|
Mouser Electronics | Thin Film Resistors - SMD .5watt 7.5ohm 100ppm 1% 0603 SMD RoHS: Compliant | 651 |
|
$0.7700 / $1.5900 | Buy Now |
DISTI #
PCAN0603K7R50FST5
|
TTI | Thin Film Resistors - SMD .5watt 7.5ohm 100ppm 1% 0603 SMD Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.7600 | Buy Now |
Part Details for PCAN0603K7R50FST5
PCAN0603K7R50FST5 CAD Models
PCAN0603K7R50FST5 Part Data Attributes
|
PCAN0603K7R50FST5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PCAN0603K7R50FST5
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 1.6256 mm | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 7.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for PCAN0603K7R50FST5
This table gives cross-reference parts and alternative options found for PCAN0603K7R50FST5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCAN0603K7R50FST5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCAN0603K7R50FST3 | Fixed Resistor, Thin Film, 0.5W, 7.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PCAN0603K7R50FST5 vs PCAN0603K7R50FST3 |
PCAN0603K7R50FSTI | Fixed Resistor, Thin Film, 0.5W, 7.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PCAN0603K7R50FST5 vs PCAN0603K7R50FSTI |