Part Details for PCB-1/2 by Eaton Bussmann
Overview of PCB-1/2 by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV1HMC470ALP3 | Analog Devices | Evaluation PCB | |
EV1HMC321ALP4E | Analog Devices | Evaluation PCB | |
EV1HMC558ALC3B | Analog Devices | Evaluation PCB |
Price & Stock for PCB-1/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Subminiature Non-Time Delay Acting 0.5A 250V Radial 8.89 X 4.67 X 8.77mm Plastic | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 390 |
|
$0.5250 / $1.8750 | Buy Now |
Part Details for PCB-1/2
PCB-1/2 CAD Models
PCB-1/2 Part Data Attributes
|
PCB-1/2
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
PCB-1/2
Eaton Bussmann
ELECTRIC FUSE, 0.5A, 250VAC, 450VDC, 50A (IR), THROUGH HOLE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 450 VDC: 5900 A | |
Body Height | 9.53 mm | |
Body Length or Diameter | 8.89 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 450 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
Alternate Parts for PCB-1/2
This table gives cross-reference parts and alternative options found for PCB-1/2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCB-1/2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCB-1/2-R | Electric Fuse, Fast Blow, 0.5A, 250VAC, 450VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Cooper Industries | PCB-1/2 vs PCB-1/2-R |
PCB-1/2 | Electric Fuse, 0.5A, 250VAC, 450VDC, 50A (IR), Through Hole | Cooper Industries | PCB-1/2 vs PCB-1/2 |
PCB-1/2-R | Electric Fuse, Fast Blow, 0.5A, 250VAC, 450VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Eaton Corporation | PCB-1/2 vs PCB-1/2-R |