Part Details for PCB-BA-24-635-11A-E11 by Carling Technologies
Overview of PCB-BA-24-635-11A-E11 by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBEE5XV2BZ-883 | Murata Manufacturing Co Ltd | Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.2 Module - CCATS N/A(self classification) | |
LBEE5ZZ2XS-846 | Murata Manufacturing Co Ltd | Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.3 Module - CCATS N/A(self classification) |
Price & Stock for PCB-BA-24-635-11A-E11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
691-PCBBA2463511AE11
|
Mouser Electronics | Circuit Breakers PCBBA2463511AE11 | 0 |
|
$214.1500 / $235.2600 | Order Now |
|
Onlinecomponents.com | Ground Fault Circuit Protection RoHS: Compliant |
4 In Stock |
|
$209.2000 / $222.9900 | Buy Now |
DISTI #
51556243
|
Verical | Ground Fault Circuit Protection Min Qty: 1 Package Multiple: 1 Date Code: 1616 | Americas - 3 |
|
$271.9600 / $289.8870 | Buy Now |
|
Master Electronics | Ground Fault Circuit Protection RoHS: Compliant |
4 In Stock |
|
$209.2000 / $222.9900 | Buy Now |
Part Details for PCB-BA-24-635-11A-E11
PCB-BA-24-635-11A-E11 CAD Models
PCB-BA-24-635-11A-E11 Part Data Attributes
|
PCB-BA-24-635-11A-E11
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
PCB-BA-24-635-11A-E11
Carling Technologies
Equipment Leakage Circuit Breaker, 2 Pole(s), 35A, 240VAC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 76.58 mm | |
Body Height | 75.57 mm | |
Body Length or Diameter | 96.52 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | EQUIPMENT LEAKAGE CIRCUIT BREAKER | |
Environmental Characteristics | MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 66 °C | |
Operating Temperature-Min | -35 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 35 A | |
Rated Voltage(AC) | 240 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | STUD |