Part Details for PCB-C-11-SA-20 by Adam Technologies Inc
Overview of PCB-C-11-SA-20 by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Electronic Manufacturing
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV1HMC470ALP3 | Analog Devices | Evaluation PCB | |
EV1HMC321ALP4E | Analog Devices | Evaluation PCB | |
EV1HMC558ALC3B | Analog Devices | Evaluation PCB |
Price & Stock for PCB-C-11-SA-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-PCB-C-11-SA-20-ND
|
DigiKey | CONN FFC FPC 11POS 1MM R/A Min Qty: 1 Lead time: 14 Weeks Container: Tube |
968 In Stock |
|
$0.3294 / $0.6800 | Buy Now |
DISTI #
737-PCB-C-11-SA-20
|
Mouser Electronics | FFC & FPC Connectors FPC/FFC CONNECTOR, LIF TYPE, 1.0 RoHS: Compliant | 0 |
|
$0.3290 | Order Now |
DISTI #
74894717
|
RS | Connector, FPC/FFC, LIF TYPE, 1.2, Side Entry, 2.0mm PCB spacing, 11 position | Adam Tech PCB-C-11-SA-20 RoHS: Not Compliant Min Qty: 5016 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5016 Package Multiple: 44 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$0.3730 | Buy Now |
|
Onlinecomponents.com | FPC/FFC Connector, LIF Flex Circuit, 11pos1.0mm Pitch - Tube RoHS: Compliant | 0 |
|
$0.3236 / $0.6778 | Buy Now |
Part Details for PCB-C-11-SA-20
PCB-C-11-SA-20 CAD Models
PCB-C-11-SA-20 Part Data Attributes
|
PCB-C-11-SA-20
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
PCB-C-11-SA-20
Adam Technologies Inc
Card Edge Connector, 11 Contact(s), 1 Row(s), Right Angle, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 0.102 inch | |
Body Depth | 0.296 inch | |
Body Length | 0.547 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | SN ON CU | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insertion Force-Max | LIF N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.0066 mm | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 |