Part Details for PCB.MMCXFSTJ.SMT.HT by Taoglas Antenna Solutions
Overview of PCB.MMCXFSTJ.SMT.HT by Taoglas Antenna Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCB.MMCXFSTJ.SMT.HT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5609
|
Newark | Coax Conn, Mmcx Jack, 6Ghz, 50 Ohm, Smd Rohs Compliant: Yes |Taoglas PCB.MMCXFSTJ.SMT.HT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$1.9200 / $3.9700 | Buy Now |
DISTI #
931-1176-ND
|
DigiKey | CONN MMCX JACK STR 50 OHM SMD Min Qty: 1 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.8900 / $3.9000 | Buy Now |
DISTI #
PCB.MMCXFSTJ.SMT.HT
|
Avnet Americas | MMCX SURFACE MOUNT JACK FOR PCB (TOTAL L=5MM) - Trays (Alt: PCB.MMCXFSTJ.SMT.HT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
960-PCBMMCXFSTJSMTHT
|
Mouser Electronics | RF Connectors / Coaxial Connectors MMCX Straight PCB Mount, Jack, Gold, 50ohm, Surface Mount RoHS: Compliant | 1026 |
|
$1.3000 / $3.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.0900 | Buy Now |
|
Onlinecomponents.com | MMCX Straight PCB Mount, Jack, Gold, 50Ω, Surface Mount | 0 |
|
$1.1700 / $1.7500 | Buy Now |
DISTI #
PCB.MMCXFSTJ.SMT.HT
|
Avnet Americas | MMCX SURFACE MOUNT JACK FOR PCB (TOTAL L=5MM) - Trays (Alt: PCB.MMCXFSTJ.SMT.HT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
PCB.MMCXFSTJ.SMT.HT
|
Avnet Americas | MMCX SURFACE MOUNT JACK FOR PCB (TOTAL L=5MM) - Trays (Alt: PCB.MMCXFSTJ.SMT.HT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
000000000007168690
|
Sager | MMCX Straight PCB Mount, Jack, Gold, 50O, Surface Mount Min Qty: 1 | 0 |
|
$2.8600 / $3.0100 | Buy Now |
DISTI #
PCB.MMCXFSTJ.SMT.HT
|
EBV Elektronik | MMCX SURFACE MOUNT JACK FOR PCB (TOTAL L=5MM) (Alt: PCB.MMCXFSTJ.SMT.HT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now |