Part Details for PCB01CM24 by Carlo Gavazzi Holding AG
Overview of PCB01CM24 by Carlo Gavazzi Holding AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for PCB01CM24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72C9227
|
Newark | Time Delay Relay, Spdt, 100H, 240Vac, Product Range:Pcb01 Series, Timer Functions:Multifunction, No. Of Timing Ranges:7Ranges, Time Min:0.1S, Time Max:100H, Timer Output:1 Changeover Relay, Supply Voltage Max:240Vac Rohs Compliant: Yes |Carlo Gavazzi PCB01CM24 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$165.5300 / $205.6600 | Buy Now |
DISTI #
2266-PCB01CM24-ND
|
DigiKey | RELAY TIME DELAY 100HR 8A 250V Min Qty: 1 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$177.1900 / $191.3600 | Buy Now |
DISTI #
PCB01CM24-ND
|
DigiKey | RELAY TIME DELAY 100HR 8A 250V Min Qty: 1 Lead time: 7 Weeks Container: Box | Temporarily Out of Stock |
|
$209.0000 | Buy Now |
DISTI #
225-PCB01CM24
|
Mouser Electronics | Time Delay & Timing Relays ASYMETRICAL MULTIRECYCLER RoHS: Compliant | 1 |
|
$186.0100 / $209.0000 | Buy Now |
DISTI #
70629623
|
RS | Relay, Time Delay, Asymmetrical Recycler,24 VDC,24-240 VAC, PLUG IN, SPDT | Carlo Gavazzi Inc. PCB01CM24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 4 |
|
$168.8700 / $211.0900 | Buy Now |
|
Onlinecomponents.com | SPDT ASYMM MULTI RECYCLER RoHS: Compliant |
11 Partner Stock |
|
$179.5200 / $209.3900 | Buy Now |
DISTI #
61885315
|
Verical | PCB01CM24 Min Qty: 1 Package Multiple: 1 | Americas - 11 |
|
$156.7500 / $169.2900 | Buy Now |
DISTI #
PCB01CM24
|
TME | Timer, 0,1s÷100h, SPDT, 250VAC/8A,24VDC/5A, Usup: 24÷240VAC, IP20 Min Qty: 1 | 0 |
|
$102.4700 / $118.2300 | RFQ |
DISTI #
C1S155600150430
|
Chip1Stop | Time Delay Relays | 11 |
|
$174.0000 / $199.0000 | Buy Now |
|
Master Electronics | SPDT ASYMM MULTI RECYCLER RoHS: Compliant |
11 Partner Stock |
|
$179.5200 / $209.3900 | Buy Now |
Part Details for PCB01CM24
PCB01CM24 CAD Models
PCB01CM24 Part Data Attributes
|
PCB01CM24
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
PCB01CM24
Carlo Gavazzi Holding AG
Time-Delay Relay; Contacts:SPST; Time Range:0.1s to 100h; Mounting Type:Plug-In; Timing Function:Asymmetrical Recycler; Contact Carrying Power:1.5W; Leaded Process Compatible:Yes
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Relay Type | MULTI-DELAY RELAY |