Part Details for PCB15JB2R20 by SEI Stackpole Electronics Inc
Overview of PCB15JB2R20 by SEI Stackpole Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Smart Cities
Transportation and Logistics
Electronic Manufacturing
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for PCB15JB2R20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCB15JB2R20
|
Avnet Americas | Res 2.2 Ohm 5% 15W ±800ppm/°C Ceramic Housed RDL Lug Bolt-On - Bulk (Alt: PCB15JB2R20) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PCB15JB2R20
|
Avnet Americas | Res 2.2 Ohm 5% 15W ±800ppm/°C Ceramic Housed RDL Lug Bolt-On - Bulk (Alt: PCB15JB2R20) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PCB15JB2R20
|
Avnet Americas | Res 2.2 Ohm 5% 15W ±800ppm/°C Ceramic Housed RDL Lug Bolt-On - Bulk (Alt: PCB15JB2R20) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for PCB15JB2R20
PCB15JB2R20 CAD Models
PCB15JB2R20 Part Data Attributes
|
PCB15JB2R20
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PCB15JB2R20
SEI Stackpole Electronics Inc
RES,RADIAL,WIREWOUND,2.2 OHMS,5% +/-TOL,-800,800PPM TC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Flameproof | |
JESD-609 Code | e3 | |
Lead Length | 4.6 mm | |
Lead Spacing | 32.5 mm | |
Manufacturer Series | PCB | |
Number of Terminals | 2 | |
Package Height | 23.1 mm | |
Package Length | 48.3 mm | |
Package Style | Radial | |
Package Width | 12.7 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 15 W | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | PCB | |
Technology | WIRE WOUND | |
Temperature Coefficient | 800 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 5% |